Wieland RST20i4 Series Cable Cover Female/Male, 4/5-Pole, 1-Way
- RS Stock No.:
- 810-1603
- Mfr. Part No.:
- 05.565.9953.1
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.81
(exc. GST)
$18.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $16.81 |
| 5 - 14 | $16.64 |
| 15 + | $16.13 |
*price indicative
- RS Stock No.:
- 810-1603
- Mfr. Part No.:
- 05.565.9953.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 4/5 | |
| Product Type | Lighting Connector | |
| Series | RST20i4 | |
| Number of Ways | 1 | |
| Connector Gender | Female/Male | |
| Colour | Black | |
| Sub Type | Cover | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Wire Size | 2mm², 2.5mm² | |
| Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 4/5 | ||
Product Type Lighting Connector | ||
Series RST20i4 | ||
Number of Ways 1 | ||
Connector Gender Female/Male | ||
Colour Black | ||
Sub Type Cover | ||
Mount Type Cable | ||
Voltage 400V | ||
Contact Gender Female | ||
Wire Size 2mm², 2.5mm² | ||
Diameter 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Gesis® RST 4 or 5 Pole Connector Covers
A range of connector covers suitable for use with the gesis® RST range of connectors, 4 or 5 pole.
Gesis RST Connector Range
Related links
- Wieland RST20i4 Series Cable Cover Female/Male 1-Way
- Wieland RST20i4 Series Cable Cover Male/Female 1-Way
- Wieland RST50i5 Series 1-Way IP69, IP67
- Wieland RST MINI Series Cable Mini Connector Female Screw 16A IP68 IP66
- Wieland LST03i4 Series 1-Way, IP20
- Wieland RST 20i5 Series Panel Mount Connector Female/Male Screw 20A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
