Wieland RST20i4 Series Cable Cover Male/Female, 4/5-Pole, 1-Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.42

(exc. GST)

$14.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.42
5 - 14$13.29
15 +$12.92

*price indicative

RS Stock No.:
810-1612
Mfr. Part No.:
Z5.565.9853.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

4/5

Product Type

Lighting Connector

Series

RST20i4

Number of Ways

1

Connector Gender

Male/Female

Colour

Black

Sub Type

Cover

Mount Type

Cable

Voltage

400V

Wire Size

2mm², 2.5mm²

Contact Gender

Male

Diameter

30mm

Standards/Approvals

No

COO (Country of Origin):
DE

Gesis® RST 4 or 5 Pole Connector Covers


A range of connector covers suitable for use with the gesis® RST range of connectors, 4 or 5 pole.

Gesis RST Connector Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy