WAGO WINSTA Series Connector with Strain Relief Housing Female, 2-Pole, 25A, 2-Way
- RS Stock No.:
- 758-1916
- Distrelec Article No.:
- 300-78-293
- Mfr. Part No.:
- 893-1002
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 758-1916
- Distrelec Article No.:
- 300-78-293
- Mfr. Part No.:
- 893-1002
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | WINSTA | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Green | |
| Sub Type | Connector with Strain Relief Housing | |
| Voltage | 400V | |
| Lighting Connector Current | 25A | |
| Contact Gender | Female | |
| Wire Size | 20AWG | |
| Diameter | 800μm | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series WINSTA | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Green | ||
Sub Type Connector with Strain Relief Housing | ||
Voltage 400V | ||
Lighting Connector Current 25A | ||
Contact Gender Female | ||
Wire Size 20AWG | ||
Diameter 800μm | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
893 Series Sockets and Plugs
The Winsta system offers a connection solution for virtually every type of building requirement from power supply to bus lines. The 893 series are designed for connection and removal without a load applied. They are not intended for installation in open or easily accessible areas.
Related links
- WAGO WINSTA Series Connector with Strain Relief Housing Male 3A, 2-Way
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
