WAGO 770 Series Cable Lighting Connector Female Push-in, 2-Pole, 25A, 2-Way, IP20

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
271-0303
Mfr. Part No.:
770-1102
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

770

Pitch

10mm

Number of Ways

2

Connector Gender

Female

Colour

Blue

Termination Type

Push-in

Sub Type

Lighting Connector

Mount Type

Cable

Voltage

250V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Contact Gender

Female

Standards/Approvals

UL 1977, UL 1059, IEC 61535, EN 61535

Number of Rows

2

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has quick replacement of defective units during ongoing operation.

Simple circuits

I coding for use in building automation

Exact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy