WAGO WINSTA Series Connector with Strain Relief Housing Male, 2-Pole, 3A, 2-Way
- RS Stock No.:
- 758-1919
- Distrelec Article No.:
- 300-78-294
- Mfr. Part No.:
- 893-1012
- Brand:
- WAGO
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 758-1919
- Distrelec Article No.:
- 300-78-294
- Mfr. Part No.:
- 893-1012
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | WINSTA | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Green | |
| Sub Type | Connector with Strain Relief Housing | |
| Voltage | 50V | |
| Lighting Connector Current | 3A | |
| Wire Size | 20AWG | |
| Contact Gender | Male | |
| Diameter | 800μm | |
| Standards/Approvals | EN | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series WINSTA | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Green | ||
Sub Type Connector with Strain Relief Housing | ||
Voltage 50V | ||
Lighting Connector Current 3A | ||
Wire Size 20AWG | ||
Contact Gender Male | ||
Diameter 800μm | ||
Standards/Approvals EN | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
893 Series Sockets and Plugs
The Winsta system offers a connection solution for virtually every type of building requirement from power supply to bus lines. The 893 series are designed for connection and removal without a load applied. They are not intended for installation in open or easily accessible areas.
Related links
- WAGO WINSTA Series Connector with Strain Relief Housing Female 25A, 2-Way
- WAGO Distribution Block Male/Female 3A, 2-Way
- WAGO 893 Series Snap-in Connector Female Wire 3A IP40
- WAGO 893 Series Snap-in Male Lighting Connector Male Wire 3A IP20
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
- WAGO 2059 Series PCB PCB Terminal Block Female Push-in 3A, 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
- WAGO 769 Series Cable Strain Relief Housing Snap 2-Way
