WAGO 770 Series Cable Distribution Connector Cage Clamp, 2-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 50 units)*

$482.60

(exc. GST)

$530.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$482.60$9.652

*price indicative

RS Stock No.:
279-3724
Mfr. Part No.:
770-1634
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

770

Pitch

10mm

Number of Ways

2

Colour

Black

Termination Type

Cage Clamp

Sub Type

Distribution Connector

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Contact Gender

Male/Female

Number of Rows

1

Standards/Approvals

IEC 61984, IEC/EN 60664-1, RoHS, UL 1977, DNV GL. Lloyd's Register

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO H Distribution connector with protection type IP20 provides the foundation for assembly of fine stranded and solid conductors. OnPCBs, in control cabinets or for connecting lights pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance free wiring of all components.

RoHS compliant

Protection against mismating

Fast and secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy