Wieland H05W Series Cable Assembly Male/Female Snap-In, 3-Pole, 20A, IP68
- RS Stock No.:
- 513-1985
- Mfr. Part No.:
- 96.232.2000.1
- Brand:
- Wieland
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.62
(exc. GST)
$40.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $36.62 | - |
| 15 - 24 | $35.88 | 2% |
| 25 + | $35.10 | 4% |
*price indicative
- RS Stock No.:
- 513-1985
- Mfr. Part No.:
- 96.232.2000.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | H05W | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Termination Type | Snap-In | |
| Sub Type | Cable Assembly | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Cable Length | 2m | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series H05W | ||
Connector Gender Male/Female | ||
Colour Black | ||
Termination Type Snap-In | ||
Sub Type Cable Assembly | ||
Voltage 250V | ||
IP Rating IP68 | ||
Lighting Connector Current 20A | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Cable Length 2m | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Gesis® Extension Leads
These connection cable assemblies are available in two cable types, the H07RN-F which are particularly suited to outdoor applications such as solar connections and the H05VV-F which are for indoor use. Both have a locking device.
Gesis RST Connector Range
Note
The free end cable assemblies have ultrasonically welded wire ends.
Related links
- Wieland GST18 Series Cable Assembly Male/Female 16A IP40
- Wieland GST18i Series Cable Assembly Male/Female 16A IP40
- Wieland GST18 Series Cable Cable Assembly Male/Female 16A IP40
- Wieland RST20i3 Series Panel Mount Distribution Block Male/Female Clamp 20A, IP68
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
- Wieland Cable Circular Female/Male 20A, IP68
- Wieland RST20i3 Series Cable Circular Connector Male Screw 20A, IP68
- Wieland RST20i5 Series Cable Circular Connector Male Screw 20A, IP68
