Intelligent Memory IM8G16D3FFDG-107 SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball

Subtotal (1 unit)*

$150.05

(exc. GST)

$165.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.05

*price indicative

RS Stock No.:
588-641
Mfr. Part No.:
IM8G16D3FFDG-107
Brand:
Intelligent Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent Memory

Memory Size

8GB

Product Type

SDRAM

Organisation

256M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

933MHz

Maximum Random Access Time

13.5ns

Number of Words

32M

Mount Type

Surface

Package Type

FBGA-96 Ball

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Length

13.5mm

Width

9mm

Height

1.2mm

Minimum Supply Voltage

1.28V

Maximum Supply Voltage

1.45V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TW
The Intelligent Memory Double Data Rate (DDR) DRAM offers higher module density, faster data transmission speeds, and lower voltage requirements compared to DDR3 devices. It also supports data masking per byte on write commands, enhancing data management and reliability.

Programmable burst length and CAS latency

Auto refresh and self refresh

Write leveling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy