Wieland GST18 Series Plate Distribution Block Female, 3-Pole, 16A, 5-Way, IP40

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-7851
Mfr. Part No.:
92.030.5353.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

GST18

Number of Ways

5

Connector Gender

Female

Colour

White

Sub Type

Distribution Block

Mount Type

Plate

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP40

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
DE

Accessories


Accessories for the GST18 connector system

Includes 1 to 3 way and 1 to 5 way distribution blocks

Also available a 1 input to 2 output T connector block

An interlock when fitted holds coupled connectors together

GST18 Compact Connectors


The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy