WAGO 770 Series Cable Distribution Connector Cage Clamp, 2-Pole, 2-Way, IP20
- RS Stock No.:
- 279-3721
- Mfr. Part No.:
- 770-1615
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$381.90
(exc. GST)
$420.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $381.90 | $7.638 |
*price indicative
- RS Stock No.:
- 279-3721
- Mfr. Part No.:
- 770-1615
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 2 | |
| Colour | Black | |
| Sub Type | Distribution Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Contact Gender | Male/Female | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 2 | ||
Colour Black | ||
Sub Type Distribution Connector | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Contact Gender Male/Female | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO T distribution connector is a 2 pole component with Cod. A coding for precise alignment. It features 1 input and 2 outputs, making it suitable for branching connections and suitable for flying leads. Additionally, it includes 3 locking levers for secure and reliable connections. The connector is black in color. This distribution connector with protection against mismating supports fast, reliable installation.
RoHS compliant
IP20 degree protection
For automation controllers
Suitable for any application
Related links
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 3-Way, IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 3-Way, IP20
