WAGO 770 Series Cable Distribution Connector Cage Clamp, 4-Pole, 3-Way, IP20

Subtotal (1 box of 25 units)*

$525.25

(exc. GST)

$577.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$525.25$21.01

*price indicative

RS Stock No.:
279-3976
Mfr. Part No.:
770-945
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

770

Pitch

10mm

Number of Ways

3

Colour

Black

Termination Type

Cage Clamp

Sub Type

Distribution Connector

Mount Type

Cable

Voltage

600V

IP Rating

IP20

Contact Gender

Male/Female

Wire Size

12AWG, 20AWG

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, RoHS, IEC/EN 60664-1, UL 1977, IEC 61984

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
This is WAGO distribution connector with protection type IP20 allows installation of fine-stranded and solid conductors. WAGO pluggable installation connectors can be used when specifications repeat or are distributed on a defined grid, for example for installing grid lighting or flush-mount lighting.

Protection against mismating eliminates errors

Simple circuits

With A coding for use in a large number of general mains applications

Custom-engineered solutions

Convenient installation and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy