WAGO 770 Series Cable Distribution Connector Cage Clamp, 5-Pole, 25A, 2-Way, IP20

Subtotal (1 box of 50 units)*

$936.82

(exc. GST)

$1,030.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$936.82$18.736

*price indicative

RS Stock No.:
279-3731
Mfr. Part No.:
770-1741
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

770

Number of Ways

2

Pitch

10mm

Colour

Grey

Sub Type

Distribution Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

600V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Contact Gender

Male/Female

Number of Rows

1

Standards/Approvals

DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO T-distribution connector is pluggable installation connector is protected in accordance with protection type IP20.

Insulation material polyamide

Flammability class per UL94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy