WAGO 2092 Series Free Hanging Pluggable Connector Male, 4-Pole, 16A, 4-Way
- RS Stock No.:
- 278-1765
- Mfr. Part No.:
- 2092-1504/002-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$329.90
(exc. GST)
$362.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.598 | $329.90 |
*price indicative
- RS Stock No.:
- 278-1765
- Mfr. Part No.:
- 2092-1504/002-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 2092 | |
| Pitch | 5mm | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Colour | Light Grey | |
| Sub Type | Pluggable Connector | |
| Mount Type | Free Hanging | |
| Voltage | 300V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | DIN EN 61984, IEC/EN 60664-1, UL 1059 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 2092 | ||
Pitch 5mm | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Colour Light Grey | ||
Sub Type Pluggable Connector | ||
Mount Type Free Hanging | ||
Voltage 300V | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals DIN EN 61984, IEC/EN 60664-1, UL 1059 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector provides a universal connection for all conductor types. It also provides easy cable pre assembly and on unit wiring via vertical and horizontal CAGE CLAMP actuation.
Anti rotation protection
RoHS compliant
Related links
- WAGO 2092 Series Free Hanging Pluggable Connector Male Push-in 16A, 6-Way
- WAGO 2092 Series Push-in Pluggable Connector Male 16A, 4-Way
- WAGO 2092 Series Push-in Connector Female Push-in 16A, 4-Way
- WAGO 231 Series Free Hanging Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 2092 Series Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 2092 Series Snap-in Pluggable Connector Female Cage Clamp 16A, 4-Way
- WAGO 2092 Series Push-in Connector Female Cage Clamp 16A, 4-Way
- WAGO 2092 Series Push-in Pluggable Connector Female Push-in 16A, 5-Way
