WAGO 2092 Series Snap-in Pluggable Connector Male Cage Clamp, 6-Pole, 16A, 6-Way
- RS Stock No.:
- 278-1768
- Mfr. Part No.:
- 2092-1506/002-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$466.50
(exc. GST)
$513.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.33 | $466.50 |
*price indicative
- RS Stock No.:
- 278-1768
- Mfr. Part No.:
- 2092-1506/002-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 6 | |
| Series | 2092 | |
| Pitch | 5mm | |
| Number of Ways | 6 | |
| Connector Gender | Male | |
| Colour | Light Grey | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Snap-in | |
| Voltage | 300V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61984, EN 61984 | |
| Number of Rows | 1 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 6 | ||
Series 2092 | ||
Pitch 5mm | ||
Number of Ways 6 | ||
Connector Gender Male | ||
Colour Light Grey | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Snap-in | ||
Voltage 300V | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Standards/Approvals UL 1977, UL 1059, IEC 61984, EN 61984 | ||
Number of Rows 1 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor male connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Flammability class per UL94 V0
RoHS compliant
Related links
- WAGO 2092 Series Free Hanging Pluggable Connector Male Push-in 16A, 6-Way
- WAGO 2092 Series Push-in Connector Female Cage Clamp 16A, 6-Way
- WAGO 2092 Series Snap-in Pluggable Connector Male Push-in 16A, 6-Way
- WAGO 2091 Series Push-in Connector Female Push-in 16A, 6-Way
- WAGO 2091 Series Push-in Connector Female Cage Clamp 16A, 6-Way
- WAGO 2092 Series Push-in Connector Female Cage Clamp 16A, 10-Way
- WAGO 231 Series Cable Connector Female Cage Clamp 16A, 6-Way
- WAGO 2721 Series Plug-in Connector Female Cage Clamp 16A, 6-Way
