WAGO 2092 Series Push-in Connector Female Cage Clamp, 10-Pole, 16A, 10-Way
- RS Stock No.:
- 278-1678
- Mfr. Part No.:
- 2092-1110/002-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$948.80
(exc. GST)
$1,043.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $18.976 | $948.80 |
*price indicative
- RS Stock No.:
- 278-1678
- Mfr. Part No.:
- 2092-1110/002-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 10 | |
| Product Type | Lighting Connector | |
| Series | 2092 | |
| Pitch | 5mm | |
| Number of Ways | 10 | |
| Connector Gender | Female | |
| Colour | Light Grey | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Push-in | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 10 | ||
Product Type Lighting Connector | ||
Series 2092 | ||
Pitch 5mm | ||
Number of Ways 10 | ||
Connector Gender Female | ||
Colour Light Grey | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Push-in | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Easy to use design does not require special tools
Ability to wire while mated or unmated
- RS Stock No. 2782876
- Mfr. Part No. 231-110/037-000
Each (In a Pack of 25)
$19.874
- RS Stock No. 0222497
- Mfr. Part No. 721-210/037-000
1 Box of 25
$1,650.00
- RS Stock No. 2782558
- Mfr. Part No. 2091-1104
Each (In a Pack of 100)
$4.408
- RS Stock No. 2781026
- Mfr. Part No. 231-635/018-000
Each (In a Pack of 50)
$8.516
Related links
- WAGO 2092 Series Push-in Connector Female Cage Clamp 16A, 10-Way
- WAGO 721 Series Plug-in Connector Female Cage Clamp 16A, 10-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 16A, 10-Way
- WAGO 231 Series Feed Through Pluggable Connector Female Cage Clamp 16A, 10-Way
- WAGO 231 Series Pluggable Connector Female Cage Clamp 16A, 10-Way
- WAGO 231 Series Feed Through Connector Female Cage Clamp 16A, 10-Way
- WAGO 231 Series Push-in Connector Female Cage Clamp 16A, 10-Way
- WAGO 2721 Series Plug-in Connector Female Cage Clamp 16A, 10-Way











