WAGO 2092 Series Push-in Connector Female Cage Clamp, 6-Pole, 16A, 6-Way

Subtotal (1 pack of 100 units)*

$601.50

(exc. GST)

$661.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +$6.015$601.50

*price indicative

RS Stock No.:
278-1685
Mfr. Part No.:
2092-1126
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

6

Product Type

Lighting Connector

Series

2092

Number of Ways

6

Pitch

5mm

Connector Gender

Female

Colour

Light Grey

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Push-in

Voltage

300V

Lighting Connector Current

16A

Wire Size

12AWG, 24AWG

Contact Gender

Female

Standards/Approvals

EN 61984, IEC 61984, UL 1059, UL 1977

Number of Rows

1

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
DE
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require special tools

Ability to wire while mated or unmated

Related links