WAGO 2092 Series Push-in Connector Female Cage Clamp, 5-Pole, 16A, 5-Way

Subtotal (1 pack of 200 units)*

$1,028.80

(exc. GST)

$1,131.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +$5.144$1,028.80

*price indicative

RS Stock No.:
278-1684
Mfr. Part No.:
2092-1125
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

2092

Pitch

5mm

Number of Ways

5

Connector Gender

Female

Colour

Light Grey

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Push-in

Voltage

300V

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

12AWG, 24AWG

Standards/Approvals

UL 1977, UL 1059, IEC 61984, EN 61984

Number of Rows

1

Contact Plating

Tin

Contact Material

Electrolytic Copper

COO (Country of Origin):
DE
The WAGO 1-conductor female connector with push-button actuation is used with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require special tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy