LED2WORK 240100 Series Cable Connection Line with GST18i3 Socket Male/Female, 16A, IP20
- RS Stock No.:
- 268-0704
- Mfr. Part No.:
- 240200-01
- Brand:
- LED2WORK
Subtotal (1 unit)*
$40.75
(exc. GST)
$44.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.75 |
*price indicative
- RS Stock No.:
- 268-0704
- Mfr. Part No.:
- 240200-01
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Connector | |
| Series | 240100 | |
| Connector Gender | Male/Female | |
| Sub Type | Connection Line with GST18i3 Socket | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 1mm², 5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Connector | ||
Series 240100 | ||
Connector Gender Male/Female | ||
Sub Type Connection Line with GST18i3 Socket | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 1mm², 5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK mains connection cable for an LED system light SYSTEMLED. Connection cable with Wieland GST18i3 socket and SCHUKO angled plug. It has length of 5m and IP20 degree of protection.
190
Nominal cross-section 1.5 mm²
Number of poles 3
Weight 500g
Related links
- LED2WORK 240100 Series Cable Wieland Connecting Cable GST18i3 Male/Female IP20
- Wieland ST18 Series Connector Male/Female IP20
- Wieland GST18i3 Series Cable Cable Assembly Male/Female Crimp 16A, IP20
- Schneider Electric NSYLAM Series Screw Connecting Cable Female Screw 16A, IP20
- Bulgin 4 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Wieland ST18 Series Connector Male/Female, 16A
- Bulgin 8 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 6 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
