LED2WORK 240100 Series Cable Wieland Connecting Cable GST18i3 Male/Female, 16A, IP20
- RS Stock No.:
- 268-0703
- Mfr. Part No.:
- 240100-02
- Brand:
- LED2WORK
Subtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.94 |
*price indicative
- RS Stock No.:
- 268-0703
- Mfr. Part No.:
- 240100-02
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Lighting Connector | |
| Series | 240100 | |
| Connector Gender | Male/Female | |
| Sub Type | Wieland Connecting Cable GST18i3 | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 1mm², 5mm² | |
| Cable Length | 3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Lighting Connector | ||
Series 240100 | ||
Connector Gender Male/Female | ||
Sub Type Wieland Connecting Cable GST18i3 | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 1mm², 5mm² | ||
Cable Length 3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK mains connection cable for an LED system light SYSTEMLED. Connection cable with Wieland GST18i3 socket and SCHUKO angled plug. It has length of 3m and IP20 degree of protection.
190
Nominal cross-section 1.5 mm²
Number of poles 3
Weight 400g
Related links
- LED2WORK 240100 Series Cable Connection Line with GST18i3 Socket Male/Female IP20
- Schneider Electric NSYLAM Series Screw Connecting Cable Female Screw 16A, IP20
- Wieland ST18 Series Connector Male/Female IP20
- Wieland GST18i3 Series Cable Cable Assembly Male/Female Crimp 16A, IP20
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland GST15i3 Series Cable Mini Connector Female Screw 16A, IP20
- Wieland GST18i3 Series Cable Mini Connector Male Clamp 16A, IP40
