Wieland ST18 Series Connector Male/Female, 16A, IP20
- RS Stock No.:
- 204-9035
- Mfr. Part No.:
- 94.732.3000.1
- Brand:
- Wieland
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.79
(exc. GST)
$43.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.79 | - |
| 10 - 24 | $38.61 | 2% |
| 25 + | $37.48 | 5% |
*price indicative
- RS Stock No.:
- 204-9035
- Mfr. Part No.:
- 94.732.3000.1
- Brand:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Cable Length | 3m | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Connector | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Cable Length 3m | ||
Contact Plating Brass | ||
- COO (Country of Origin):
- DE
Cable assemblies for tower light connections
Cable assembly for mobile tower light connections, equipped with ST 18//3 series connectors.
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
- RS Stock No. 1576441
- Mfr. Part No. 94.732.1000.1
Each
$28.57
- RS Stock No. 1596811
- Mfr. Part No. 93.032.9053.0
Each
$9.92
- RS Stock No. 1596877
- Mfr. Part No. 93.732.6353.0
Each
$6.51
- RS Stock No. 1576463
- Mfr. Part No. 94.732.2000.1
Each
$45.28
Related links
- Wieland ST18 Series Connector Male/Female, 16A
- Wieland ST18 Series Connector Male Screw IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw IP20
- Wieland ST18 Series Connector Male IP20
- Wieland ST18 Series Connector Female 16A, IP20












