Wieland ST18 Series Connector Male/Female, 16A
- RS Stock No.:
- 159-6883
- Mfr. Part No.:
- 93.030.4953.0
- Brand:
- Wieland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.29 |
| 10 - 24 | $14.73 |
| 25 + | $13.92 |
*price indicative
- RS Stock No.:
- 159-6883
- Mfr. Part No.:
- 93.030.4953.0
- Brand:
- Wieland
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male/Female | |
| Wire Size | 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Connector | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
Contact Gender Male/Female | ||
Wire Size 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST 18//3 series compact lighting connectors
These connectors are designed for mobile lighting connections. This system was designed to make fitting of lighting devices easier in the smallest of spaces.
The male and female contacts are protected against accidental touching.
Encoding ensures total protection against inverted polarity.
The splitters allow up to
3 lighting sources to be connected with a single power supply cable.
3 lighting sources to be connected with a single power supply cable.
Two types of terminals are available - single or double. The double connections allow a branch to another connector.
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Related links
- Wieland ST18 Series Connector Male/Female IP20
- Wieland ST18 Series Connector Male Screw IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw IP20
- Wieland ST18 Series Connector Male IP20
- Wieland ST18 Series Connector Female 16A, IP20
