Rittal LED Connector, 3-Pole
- RS Stock No.:
- 263-3724
- Mfr. Part No.:
- 2500600
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$607.43
(exc. GST)
$668.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $121.486 | $607.43 |
*price indicative
- RS Stock No.:
- 263-3724
- Mfr. Part No.:
- 2500600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Pole Format | 3 | |
| Product Type | LED Connector | |
| Colour | Black | |
| Sub Type | LED Connector | |
| Voltage | 240V | |
| Wire Size | 2.1mm | |
| Standards/Approvals | UL +C-UL, DE | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Pole Format 3 | ||
Product Type LED Connector | ||
Colour Black | ||
Sub Type LED Connector | ||
Voltage 240V | ||
Wire Size 2.1mm | ||
Standards/Approvals UL +C-UL, DE | ||
- COO (Country of Origin):
- DE
Output: Rittal SZ Series LED Connector, 63.6X17.9X14mm - 2500600
This LED connector by Rittal offers high-quality connection accessories for self-assembly. With dimensions of 63.6 x 17.9 mm, it is designed for use with LED system lights, providing a reliable and durable solution for various applications.
Features & Benefits
• Jack, 3-pole for easy installation
• Compact dimensions for space-saving flexibility
• Approval by UL + C-UL for safety compliance
Applications
• Connection accessories for self-assembly
• Used for LED system lights
• Suitable for various electrical and mechanical applications
• Ideal for industrial automation and electronics projects
Can it be used for connecting round conductors of different wire sizes?
Yes, it can be used with round conductors ranging from 0.25 mm² to 1.5 mm².
Is it suitable for industrial applications?
Yes, it is designed for industrial use, providing a reliable connection solution.
Will it work with LED system lights from other brands?
Yes, it is compatible with LED system lights from various manufacturers.
What is the weight of each pack of connectors?
Each pack weighs 0.075 kg, making it lightweight and easy to handle.
Can it be used for high-voltage applications?
Yes, it is rated for operating voltages between 100V and 240V, ensuring safe and reliable performance in different settings.
Related links
- Rittal LED Connector, 3-Pole
- Rittal LED Connector, 2-Pole
- Rittal LED Kit
- Rittal LED Kit for Use with Self Assembly for LED System Light x 3000 mm
- Wieland ST18 Series Connector Male IP20
- Wieland ST18 Series Connector Female 16A, IP20
- Rittal 4315850 Connection LED Cable for System Light LED, 3 m
- Schneider Electric NSY Series Screw LED Connector Male Screw 16A, IP20
