Rittal LED Connector, 3-Pole
- RS Stock No.:
- 263-3726
- Mfr. Part No.:
- 2500630
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$738.53
(exc. GST)
$812.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $147.706 | $738.53 |
*price indicative
- RS Stock No.:
- 263-3726
- Mfr. Part No.:
- 2500630
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Pole Format | 3 | |
| Product Type | LED Connector | |
| Colour | Black | |
| Sub Type | LED Connector | |
| Voltage | 240V | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Pole Format 3 | ||
Product Type LED Connector | ||
Colour Black | ||
Sub Type LED Connector | ||
Voltage 240V | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal SZ Series LED Connector, 240V Voltage Rating, 0.25 to 1mm² Wire size - 2500630
This LED connector is designed for reliable connections in LED lighting systems, ensuring optimal performance in various applications. With a 3-pole configuration, it supports a voltage rating of 240V, making it a versatile choice for electrical connections. The connector's black colour enhances its aesthetic compatibility in modern installations.
Features & Benefits
• Facilitates easy self-assembly with standard components
• Compact dimensions fit discrete installation spaces
• Durable construction ensures long-lasting performance
• Rated operating voltage adapts to various lighting needs
• Provides multiple wire gauge compatibility for flexibility
Applications
• Ideal for custom lighting projects requiring easy assembly
• Suitable for electrical installations in automation settings
Can I use it with different wire sizes?
Yes, it allows flexibility with various wire sizes from 0.25mm² to 1.5mm².
Related links
- Rittal LED Connector, 3-Pole
- Rittal LED Connector, 2-Pole
- Rittal LED Kit
- Rittal LED Kit for Use with Self Assembly for LED System Light x 3000 mm
- Rittal 4315850 Connection LED Cable for System Light LED, 3 m
- Wieland ST18 Series Connector Male IP20
- Wieland ST18 Series Connector Female 16A, IP20
- Rittal 4315840 Connection LED Cable for System Light LED, 1 m
