Rittal LED Connector, 2-Pole
- RS Stock No.:
- 265-1232
- Mfr. Part No.:
- 2500620
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$607.43
(exc. GST)
$668.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $121.486 | $607.43 |
*price indicative
- RS Stock No.:
- 265-1232
- Mfr. Part No.:
- 2500620
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Pole Format | 2 | |
| Product Type | LED Connector | |
| Colour | Black | |
| Sub Type | LED Connector | |
| Voltage | 240V | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Pole Format 2 | ||
Product Type LED Connector | ||
Colour Black | ||
Sub Type LED Connector | ||
Voltage 240V | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal SZ Series LED Connector, 240V Voltage Rating, 0.25 to 1.5mm² Wire size - 2500620
This LED connector is expertly designed for seamless self-assembly in LED systems, ensuring reliability and ease of use. Fitted with a robust jack configuration, it supports diverse wiring requirements while providing safeguarding against environmental factors. With high compatibility for various wire types, this accessory enables installation flexibility while maintaining safety.
Features & Benefits
• Supports high voltage up to 240V for versatile usage
• Designed for single-wire and multi-wire connections
• Lightweight at 0.065kg ensures ease of installation
Applications
• Ideal for self-assembly electrical setups
• For use in both residential and commercial lighting
Will it work with different wire gauges?
It is compatible with 0.25 to 1.5mm² and corresponding AWG sizes.
- RS Stock No. 7972416
- Mfr. Part No. ZFS-CH0-12J
Each (In a Pack of 5)
$1.746












