Schneider Electric PanelSeT Series Screw LED Connector Male Screw, 3-Pole, 16A, IP20
- RS Stock No.:
- 438-804
- Mfr. Part No.:
- NSYLAMDCM
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$358.15
(exc. GST)
$393.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $358.15 | $35.815 |
*price indicative
- RS Stock No.:
- 438-804
- Mfr. Part No.:
- NSYLAMDCM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Connector | |
| Pole Format | 3 | |
| Series | PanelSeT | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Sub Type | LED Connector | |
| Mount Type | Screw | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20 | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Male | |
| Diameter | 9mm | |
| Standards/Approvals | RoHS Compliant | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Connector | ||
Pole Format 3 | ||
Series PanelSeT | ||
Connector Gender Male | ||
Termination Type Screw | ||
Sub Type LED Connector | ||
Mount Type Screw | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP20 | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Male | ||
Diameter 9mm | ||
Standards/Approvals RoHS Compliant | ||
Strain Relief Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric DC male connector designed for multi-fixing LED lamps, ensuring secure cable installations. It features a 3P screw connection, supports 250V and 16A, and includes strain relief for durability. Made from polyamide, the connector has a black body with a brown head and supports cable diameters between 5.5 to 9 mm with a cross-section of 0.5 to 2.5 mm².
IP20 protection
RoHS compliant
Related links
- Schneider Electric NSYLAM Series Screw Connecting Cable Female Screw 16A, IP20
- Wieland GST15i3 Series Cable Mini Connector Male Screw 16A, IP20
- Schneider Electric NSY Series Screw for Use with Enclosure 16 mm x 16 mm x 6.3mm
- Schneider Electric Thalassa Series Cable DC Cable Connector Male Screw 16A IP20
- Schneider Electric Thalassa Series Cable DC Cable Connector Female Screw 16A IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland GST18 Series Cable Connector Male Screw 16A, IP20
