Wurth Elektronik Terminal Block, 1-Way, 17.5A, 22 → 14 Wire
- RS Stock No.:
- 261-3222
- Mfr. Part No.:
- 691102810001
- Brand:
- Wurth Elektronik
Price Each (In a Box of 900)**
$1.048
(exc. GST)
$1.153
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
900 + | $1.048 | $943.20 |
**price indicative
- RS Stock No.:
- 261-3222
- Mfr. Part No.:
- 691102810001
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire