Wurth Elektronik WR-LECO Series Surface Poke-In Connector Female, 7A, 1-Way

This image is representative of the product range

Get a bulk buy discount

Add 2400 more to save 8%

View bulk pricing options

Subtotal (1 reel of 1200 units)*

$1,059.60

(exc. GST)

$1,165.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1200 - 1200$0.883$1,059.60-
2400 - 10800$0.809$970.808%
12000 +$0.728$873.6017%

*price indicative

RS Stock No.:
230-2009
Mfr. Part No.:
695401000222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Lighting Connector

Series

WR-LECO

Number of Ways

1

Connector Gender

Female

Colour

Grey

Sub Type

Poke-In Connector

Mount Type

Surface

Voltage

2.2kV ac

Lighting Connector Current

7A

Contact Gender

Female

Cable Length

2m

Standards/Approvals

RoHS

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW
The Wurth Elektronik WR-LECO single contact SMT vertical poke-in connector used tin plated with phosphor bronze material and its cable sizes in the range of 0.823-0.518mm².It is made of grey polyamide (PA).

Operating temperature -40 up to +130 °C

Insulator flammability rating UL94 V-0

Contact resistance 10 mΩ

Each (On a Tape of 10)
$1.411
Each (Supplied on a Reel)
$1.411
1 Tape of 10
$29.32
Each (Supplied on a Reel)
$29.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy