Wieland GST18i4 Series Cable Distribution Block Male, 4-Pole, 20A, 2-Way, IP20

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 box of 100 units)*

$1,948.00

(exc. GST)

$2,143.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$19.48$1,948.00-
500 +$17.532$1,753.2010%

*price indicative

RS Stock No.:
170-7924
Mfr. Part No.:
92.040.1053.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

4

Product Type

Lighting Connector

Series

GST18i4

Number of Ways

2

Connector Gender

Male

Colour

Black

Sub Type

Distribution Block

Mount Type

Cable

Voltage

250V, 400V

Lighting Connector Current

20A

IP Rating

IP20

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE

GST18i4 4 Pole Distributor T-Connector


Wieland Electric gesis® GST18i4 range 4 pole T connector distributor with 1 input and 2 outputs, rated at 250/400V 20A, offered in black and white colour coding.

GST18i 20A Connectors


Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

Standards

IEC 61535

Each
$19.99
Each (In a Pack of 5)
$17.876
Each (In a Box of 50)
$15.687
  • RS Stock No. 7684484
  • Mfr. Part No. 92.944.3053.0
Each (In a Pack of 5)
$17.602

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy