Wieland GST18 Series Panel Mount Connector Female Clamp, 3-Pole, 16A, IP40
- RS Stock No.:
- 170-7844
- Mfr. Part No.:
- 92.031.7658.0
- Brand:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$617.80
(exc. GST)
$679.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $6.178 | $617.80 |
| 500 + | $5.56 | $556.00 |
*price indicative
- RS Stock No.:
- 170-7844
- Mfr. Part No.:
- 92.031.7658.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18 | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Clamp | |
| Sub Type | Connector | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Diameter | 10.3mm | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18 | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Clamp | ||
Sub Type Connector | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Diameter 10.3mm | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Panel Mount Plugs and Sockets
Spring loaded connections for two ranges of wire sizes
Panel cut out 33 x 15.6mm
Cable Acceptance 0.5 to 1.5mm2
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Panel Mount Connector Female Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Male Clamp 16A, IP40
- Wieland GST18 Series Panel Mount Connector Male Spring Clamp 16A IP40
- Wieland GST18i3 Series Cable Mini Connector Female Clamp 16A, IP40
- Wieland ST18 Series Panel Mount Connector Female Clamp 16A, IP20
- Wieland GST18 Series Cable Assembly Female 16A IP40
- Wieland ST18 Series Panel Connector Female Clamp 16A, IP20
- Wieland GST18 Series Connector Female Screw 16A IP20, IP40
