Wieland ST18 Series Jumper Lead Male/Female Screw, 3-Pole, 16A, IP20

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$28.57

(exc. GST)

$31.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
  • Plus 138 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$28.57-
15 - 24$27.613%
25 +$25.1711%

*price indicative

RS Stock No.:
157-6441
Mfr. Part No.:
94.732.1000.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

3

Series

ST18

Connector Gender

Male/Female

Colour

Black

Termination Type

Screw

Sub Type

Jumper Lead

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Contact Gender

Male/Female

Wire Size

1.5mm²

Cable Length

1m

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Brass

COO (Country of Origin):
DE

ST18 Jumper/Mains Leads


Male to female jumper leads

ST 18/ST 16 Compact Connectors


This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Approvals

OVE, SEV, N, UL, FI, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy