WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP40, IP20

Subtotal (1 box of 50 units)*

$450.42

(exc. GST)

$495.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$450.42$9.008

*price indicative

RS Stock No.:
221-530
Mfr. Part No.:
890-292
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

890

Number of Ways

2

Pitch

4.4mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

25V

IP Rating

IP40, IP20

Lighting Connector Current

16A

Wire Size

0.25mm², 1.5mm²

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago 2 pole male plug is designed for effortless electrical installation using innovative spring pressure connection technology. It eliminates cumbersome screw connections, providing a reliable alternative that supports efficient and error free wiring in confined spaces. The connector is meticulously crafted with colour coding to prevent mismating, ensuring correct connections every time.

Offers reliable protection against mismating with colour and mechanical coding

Maintenance free design significantly reduces servicing needs

Compatible with a wide range of accessories for versatile installations

Rated for a high current capacity ideal for robust applications

Durable materials ensure long lasting performance even in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy