WAGO 890 Series Plug-in Connector Female, 2-Pole, 16A, 2-Way, IP20, IP40

Subtotal (1 box of 25 units)*

$271.46

(exc. GST)

$298.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$271.46$10.858

*price indicative

RS Stock No.:
225-626
Mfr. Part No.:
890-1620
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Number of Ways

2

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Lighting Connector Current

16A

IP Rating

IP20, IP40

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Wago T Distribution Connector is an essential component for efficient electrical installations, specifically designed for applications in building automation. With a focus on practicality, it offers a compact solution that meets a range of connection demands in limited spaces. The connector is equipped with protection against mismating, ensuring a secure and reliable setup. Ideal for use in lighting management systems, this blue coded connector enhances both safety and efficiency when establishing connections.

Facilitates tool free operation for quick installations

Optimised for efficient lighting management systems

Supports both compact and spacious installation environments

Boasts a mechanical locking lever for secure plug in connections

Resilient against challenging environmental conditions

Utilises high quality materials for longevity and durability

Compliant with safety standards enhancing trust and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy