WAGO 890 Series Snap-in Connector Female Push-in, 4-Pole, 16A, 4-Way, IP40

Subtotal (1 box of 50 units)*

$411.90

(exc. GST)

$453.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$411.90$8.238

*price indicative

RS Stock No.:
225-236
Mfr. Part No.:
890-724
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

890

Number of Ways

4

Pitch

4.4mm

Connector Gender

Female

Termination Type

Push-in

Sub Type

Connector

Mount Type

Snap-in

Voltage

40V

Lighting Connector Current

16A

IP Rating

IP40

Wire Size

0.25mm², 1.5mm²

Contact Gender

Female

Standards/Approvals

No

Cable Length

1m

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago Snap-in Socket is designed for impeccable performance in both control cabinets and lighting connections. Crafted to ensure maximum efficiency, this product features robust protection against mismating, catering to your specific connection needs. The compact dimensions, coupled with the innovative Push in CAGE CLAMP technology, guarantee swift and secure wiring even in the tightest spaces.

Fitted with colour coded options for easy identification of circuits

Efficient for rapid and structured electrical installations

Robust construction ensures fewer service expenses and minimal downtime

Compatible with a variety of conductor sizes for versatile applications

Simple tool free operation enhances user ease

Specially designed for general mains applications across various environments

Compliant with international safety standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy