WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 3-Pole, 16A, 3-Way

Subtotal (1 box of 500 units)*

$987.71

(exc. GST)

$1,086.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$987.71$1.975

*price indicative

RS Stock No.:
224-430
Mfr. Part No.:
294-8013
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

294

Pitch

1mm

Number of Ways

3

Connector Gender

Male

Termination Type

Push-in

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

16A

Wire Size

0.5mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
CH
The Wago Lighting connector is engineered for seamless integration with Linect systems, providing reliability and convenience in electrical connections. Its design promotes easy termination for solid, stranded, and fine-stranded conductors, making it a versatile solution for various applications. With push-button actuation and a maximum current rating of 24 A, this connector ensures optimal performance in demanding environments.

Constructed from high quality materials for long lasting performance

Environmental compliance ensures safety and sustainability

Low fire load reduces risks in case of electrical faults

Third contact design enhances connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy