WAGO 730 Series Plug-in Connector Female IDC, 3-Pole, 10A, 3-Way

Subtotal (1 box of 50 units)*

$831.98

(exc. GST)

$915.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$831.98$16.64

*price indicative

RS Stock No.:
224-059
Mfr. Part No.:
730-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

730

Number of Ways

3

Connector Gender

Female

Termination Type

IDC

Sub Type

Connector

Mount Type

Plug-in

Lighting Connector Current

10A

Contact Gender

Female

Wire Size

0.75mm², 1.5mm²

Standards/Approvals

UL 1059, EN 60998, CSA C22.2 No. 158

Strain Relief

Yes

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
CN
The Wago Innovative three pole socket is engineered for automatic L disconnection, ensuring enhanced safety and reliability in electrical applications. With its striking orange colour, it not only stands out visually but also denotes a crucial role in environments such as elevator shafts where immediate disconnection from live conductors is paramount. The design incorporates IDC connection technology, allowing for swift and efficient individual conductor tapping without the need for stripping, making installation hassle free.

Constructed from high quality polyamide for durability

Lightweight design facilitates easy handling and installation

Meets stringent environmental requirements for broader application

Flammability classified as V0 for increased safety

Compliant with RoHS to align with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy