WAGO 2734 Series Plug-in Connector Female Push-in, 3-Pole, 10A, 3-Way

Subtotal (1 box of 100 units)*

$921.09

(exc. GST)

$1,013.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$921.09$9.211

*price indicative

RS Stock No.:
220-860
Mfr. Part No.:
2734-103/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

2734

Number of Ways

3

Pitch

3.5mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Push-in

Mount Type

Plug-in

Lighting Connector Current

10A

Contact Gender

Female

Wire Size

0.2mm², 1.5mm²

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago 1 Conductor Female Connector is a versatile solution designed to ensure seamless connectivity in various applications. Engineered with a push-button actuation system, it allows for straightforward, tool-free terminations of both solid and fine-stranded conductors. Its robust construction features a Cage clamp technology, ensuring secure connections that are 100% protected against mismating. The compact design incorporates key coding options, making it suitable for diverse settings. Furthermore, this product is rated for a considerable operational temperature range, adding to its adaptability and reliability.

Integrated test ports enable quick verification without interrupting service

Constructed from durable materials for enhanced performance

Compliant with multiple international safety regulations

Anti rotation protection ensures stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy