WAGO 734 Series Cable Connector Female Cage Clamp, 3-Pole, 10A, 3-Way

Subtotal (1 box of 100 units)*

$744.72

(exc. GST)

$819.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$744.72$7.447

*price indicative

RS Stock No.:
224-716
Mfr. Part No.:
734-103/107-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

3

Product Type

Lighting Connector

Series

734

Number of Ways

3

Pitch

3.5mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Cage Clamp

Mount Type

Cable

Voltage

160V

Lighting Connector Current

10A

Wire Size

0.08mm², 1.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector is designed for seamless integration in various applications. With its robust Cage clamp technology, it facilitates both vertical and horizontal actuation, ensuring simple assembly and maintenance. Its mismating protection guarantees reliable operation, reducing the risk of errors during installation. Whether utilised in railway applications or general electronic setups, this connector promises both efficiency and durability. Its unique design allows for stress-free pre-assembly with various conductor types, making it the ideal choice for demanding tasks.

Universal connection compatibility caters to all conductor types

Easy cable preparation simplifies project workflows

Variable coding options available to prevent incorrect connections

Made with high quality material

Strain relief plates included for reliable field assembly

Tested for shock and vibration stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy