WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp, 6-Pole, 10A, 6-Way
- RS Stock No.:
- 224-064
- Mfr. Part No.:
- 730-116
- Brand:
- WAGO
Subtotal (1 bag of 50 units)*
$1,365.94
(exc. GST)
$1,502.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,365.94 | $27.319 |
*price indicative
- RS Stock No.:
- 224-064
- Mfr. Part No.:
- 730-116
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 6 | |
| Product Type | Lighting Connector | |
| Series | 730 | |
| Number of Ways | 6 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.08mm², 2.5mm² | |
| Contact Gender | Male | |
| Cable Length | 500mm | |
| Diameter | 2mm | |
| Standards/Approvals | C22.2 No. 158, EN 60998, UL 1059 | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 6 | ||
Product Type Lighting Connector | ||
Series 730 | ||
Number of Ways 6 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Lighting Connector Current 10A | ||
Wire Size 0.08mm², 2.5mm² | ||
Contact Gender Male | ||
Cable Length 500mm | ||
Diameter 2mm | ||
Standards/Approvals C22.2 No. 158, EN 60998, UL 1059 | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Wago Male connector designed for reliability and efficiency in electrical connections. Its robust construction ensures that it meets high demands in various applications, making it an ideal choice for professional environments. The connector features an innovative CAGE CLAMP technology, allowing for versatile compatibility with a range of conductor types.
Ready to perform effectively under a wide temperature range
Provides easy handling with an intuitive plug in connection
Weight efficient design reduces installation burdens
Supports a variety of conductor types enhancing versatility in applications
Compliant with RoHS standards for environmentally conscious manufacturing
Related links
- WAGO 730 Series Plug-in Connector Female IDC 10A, 6-Way
- WAGO 730 Series Plug-in Male Lighting Connector Male Cage Clamp 10A, 3-Way
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 2091 Series Snap-in Pluggable Connector Male Cage Clamp 10A, 6-Way
- WAGO 2091 Series Push-in Connector Male Cage Clamp 10A, 6-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 6-Way
- WAGO 730 Series Plug-in Connector Female IDC 10A, 3-Way
