WAGO 294 Series Plug-in Connector Female Push-in, 4-Pole, 24A, 4-Way
- RS Stock No.:
- 223-990
- Mfr. Part No.:
- 294-5024
- Brand:
- WAGO
Subtotal (1 box of 500 units)*
$1,302.84
(exc. GST)
$1,433.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,302.84 | $2.606 |
*price indicative
- RS Stock No.:
- 223-990
- Mfr. Part No.:
- 294-5024
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Number of Ways | 4 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | IEC/EN 60998-2-2, EN 60998, IEC/EN 60998-1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Number of Ways 4 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals IEC/EN 60998-2-2, EN 60998, IEC/EN 60998-1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector is designed for seamless integration with a range of conductor types, delivering exceptional reliability and performance in electrical applications. Its four-pole design supports solid conductors and ensures a maximum surrounding air temperature of 85°C, making it suitable for various installation environments.
Retrofittable strain relief options provide added versatility during installations
Compact dimensions make it ideal for constrained installation spaces
Durable polycarbonate housing offers resilience against environmental factors
Halogen free materials contribute to safer operating conditions
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 2-Way
