WAGO 294 Series Plug-in Connector Female, 5-Pole, 24A, 5-Way
- RS Stock No.:
- 223-986
- Mfr. Part No.:
- 294-5005
- Brand:
- WAGO
Subtotal (1 box of 250 units)*
$814.29
(exc. GST)
$895.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $814.29 | $3.257 |
*price indicative
- RS Stock No.:
- 223-986
- Mfr. Part No.:
- 294-5005
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Contact Gender Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector is designed for versatile and reliable connections in demanding environments. Ideal for solid conductors, this 5-pole connector excels in both safety and performance, allowing for diverse application scenarios. With a surrounding air temperature tolerance of up to 85°C, its perfect for setups requiring robust thermal management.
Equipped with a strain relief plate that can be retrofitted for added security
Lightweight construction aids in reducing overall installation weight
Halogen free materials reflect commitment to environmental safety
Internal and external connection options provide flexibility in wiring configurations
Related links
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
