WAGO 294 Series Plug-in Connector Female Push-in, 4-Pole, 24A, 4-Way
- RS Stock No.:
- 223-987
- Mfr. Part No.:
- 294-5014
- Brand:
- WAGO
Subtotal (1 box of 500 units)*
$1,367.98
(exc. GST)
$1,504.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,367.98 | $2.736 |
*price indicative
- RS Stock No.:
- 223-987
- Mfr. Part No.:
- 294-5014
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 4 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 4 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector features a robust design that supports external push-button functionality, making it a versatile choice for various lighting applications. Designed without a ground contact, this 4-pole connector ensures maximum flexibility for both solid and stranded conductors, with an impressive temperature tolerance of up to 85°C.
The simple actuation type allows for easy installation in tight spaces
A unique third contact position promotes increased functionality
With a pin spacing of 10mm it accommodates a range of configurations
The product is halogen free supporting environmentally friendly initiatives
Constructed with polycarbonate the housing provides excellent insulation properties
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 2-Way
