WAGO 890 Series Snap-in Connector Female Push-in, 5-Pole, 16A, 5-Way, IP40
- RS Stock No.:
- 221-296
- Mfr. Part No.:
- 890-745
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$556.85
(exc. GST)
$612.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $556.85 | $11.137 |
*price indicative
- RS Stock No.:
- 221-296
- Mfr. Part No.:
- 890-745
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Number of Ways | 5 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Snap-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40 | |
| Contact Gender | Female | |
| Wire Size | 0.25, 1.5mm² | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Number of Ways 5 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Snap-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40 | ||
Contact Gender Female | ||
Wire Size 0.25, 1.5mm² | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
The Wago Snap-in Socket offers an innovative solution designed for applications within control cabinets, lighting connections, and PCBs. This highly efficient 5 pole socket ensures a reliable and secure connection, making it an ideal choice for use in diverse electrical installations. With its protection type of IP40, the connector is fortified against inadvertent contact, ensuring long lasting durability even in demanding conditions.
Available in various coding options for flexibility
Designed with materials that ensure durability and reliability
Accommodates a wide range of conductor sizes
Includes a locking lever for added security
Ensures compliance with stringent safety standards
Provides hassle free maintenance with low upkeep requirements
Related links
- WAGO 890 Series Snap-in Connector Female Push-in 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
