WAGO 890 Series Plug-in Connector Female, 5-Pole, 16A, 5-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$1,273.44

(exc. GST)

$1,400.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,273.44$25.469

*price indicative

RS Stock No.:
221-264
Mfr. Part No.:
890-982
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

5

Series

890

Number of Ways

5

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

40V

IP Rating

IP20, IP40

Lighting Connector Current

16A

Wire Size

1.5mm², 2mm²

Contact Gender

Female

Cable Length

1m

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Wago Distribution connector is designed to simplify and expedite electrical installations. Featuring a compact design, this connector excels in both functionality and reliability, particularly in building automation for lighting control. Its innovative Push-in CAGE CLAMP technology facilitates low-maintenance, screw-free connections, dramatically reducing installation time and enhancing safety by minimising errors.

Mismating protection enhances connection reliability

Incorporates two locking levers for secure connections

Constructed with high quality materials for longevity

Meets international electrical standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy