Wieland ST17 Series Push-in Connector Female, 2-Pole, 2-Way, IP20
- RS Stock No.:
- 212-771
- Mfr. Part No.:
- 93.741.1558.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $20.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $25.14 | $12.57 | - |
| 10 - 24 | $23.13 | $11.565 | $20.10 |
| 25 + | $20.85 | $10.425 | $107.25 |
*price indicative
- RS Stock No.:
- 212-771
- Mfr. Part No.:
- 93.741.1558.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | ST17 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 50V | |
| IP Rating | IP20 | |
| Contact Gender | Female | |
| Cable Length | 54.7mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series ST17 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 50V | ||
IP Rating IP20 | ||
Contact Gender Female | ||
Cable Length 54.7mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Contact Plating Brass | ||
- COO (Country of Origin):
- DE
The Wieland Low volt plug connectors for rated voltage 50 V rated current 16 A/20 A rated cross section 2.5/6 mm² permanent temperature 70°C for cable and 110°C for female and male parts protection category IP 20 as per DIN 40050 materials insulating parts contact parts H05VV-F2 X.
Insulating parts thermoplastischer Knut Stuff
Contact parts brass plated with surface treatment
Related links
- Wieland ST17 Series Push-in Connector Female 2-Way, IP20
- Wieland ST17 Series Push-in Connector Male 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
- Wieland ST16 Series Cable Mini Connector Male Screw 25A IP20
- WAGO 770 Series Cable Distribution Connector Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
