WAGO 770 Series Cable Socket Female Cage Clamp, 2-Pole, 2-Way, IP20
- RS Stock No.:
- 279-3691
- Mfr. Part No.:
- 770-102/041-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$210.43
(exc. GST)
$231.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $210.43 | $8.417 |
*price indicative
- RS Stock No.:
- 279-3691
- Mfr. Part No.:
- 770-102/041-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 770 | |
| Pitch | 10mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Cage Clamp | |
| Sub Type | Socket | |
| Mount Type | Cable | |
| Voltage | 600V | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 770 | ||
Pitch 10mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Cage Clamp | ||
Sub Type Socket | ||
Mount Type Cable | ||
Voltage 600V | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals DNV GL. Lloyd's Register, IEC 61984, IEC/EN 60664-1, RoHS, UL 1977 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The WAGO Socket with protection against mismating. This pluggable installation connectors with spring pressure connection technology work without screw connections. They allow resource efficient, error free installation in numerous possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error free installation of the individual components. It including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
RoHS compliant
Pre assembled versions
A coding for a large number of uses
Rapid and structured electrical installation
Related links
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Strain Relief Housing Cage Clamp 7-Way, IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 32A IP20
