Schneider Electric, ALB DCL Lighting Plug for use with Lighting Connector
- RS Stock No.:
- 275-8748
- Mfr. Part No.:
- ALB68011
- Brand:
- Schneider Electric
239 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.87
(exc. GST)
$5.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.87 |
- RS Stock No.:
- 275-8748
- Mfr. Part No.:
- ALB68011
- Brand:
- Schneider Electric
Related links
- Schneider Electric ALB Series Blue, White ABS, PC Junction Box,...
- Lighting Connectors
- Schneider Electric Emergency Lighting
- Schneider Electric Lighting Transformer, 400V
- Schneider Electric White Emergency Lighting, Enclosed
- Schneider Electric LED Emergency Lighting, Luminaire, 24 W, Non Maintained
- Schneider Electric Halogen Emergency Lighting, 10 W
- Schneider Electric Screw Type Tube Lamp Lighting Mounting Bracket...