Schneider Electric Multifix Series Polystyrene Junction Box, IP20, 160 mm, 160mm 220 mm

Subtotal (1 pack of 5 units)*

$235.99

(exc. GST)

$259.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$47.198$235.99

*price indicative

RS Stock No.:
219-8781
Mfr. Part No.:
ENN04520
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Polystyrene

Length

160mm

Width

160mm

Height

220mm

IP Rating

IP20

Hazardous Area Certification

No

Range

Multifix

Standards/Approvals

RoHS

Series

Multifix

COO (Country of Origin):
TN
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -5ºC up to +60ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.

Mercury free

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy