Osram 21 W Electronic Compact Fluorescent Lighting Ballast, 240 V
- RS Stock No.:
- 240-5406
- Mfr. Part No.:
- QT-ECO-1X18-21/220-240-S
- Brand:
- Osram
1 / 1
Discontinued product
- RS Stock No.:
- 240-5406
- Mfr. Part No.:
- QT-ECO-1X18-21/220-240-S
- Brand:
- Osram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Wattage | 21 W | |
Number of Lamps | 1 | |
Ballast Type | Electronic | |
Supported Lamp Type | Compact Fluorescent | |
Voltage Rating | 240 V | |
Select all | ||
---|---|---|
Brand Osram | ||
Wattage 21 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type Compact Fluorescent | ||
Voltage Rating 240 V | ||