GE GR10q Twin Tube Shape CFL Bulb, 21 W, 2700K, Extra Warm White Colour Tone
- RS Stock No.:
- 899-7858
- Mfr. Part No.:
- 85143
- Brand:
- GE
Subtotal (1 unit)**
$15.37
(exc. GST)
$16.91
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $15.37 |
**price indicative
- RS Stock No.:
- 899-7858
- Mfr. Part No.:
- 85143
- Brand:
- GE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GE | |
Shape | Twin Tube | |
Wattage | 21 W | |
Lamp Base | GR10q | |
Length | 142 mm | |
Colour Temperature | 2700K | |
Incandescent Equivalent Wattage | 15W | |
Colour Tone | Extra Warm White | |
Colour Rendering | 82 | |
Colour Reference | 827 | |
Diameter | 138mm | |
Number of loops | 2 | |
Luminosity | 1375 lm | |
Life Hours | 12000h | |
Select all | ||
---|---|---|
Brand GE | ||
Shape Twin Tube | ||
Wattage 21 W | ||
Lamp Base GR10q | ||
Length 142 mm | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 15W | ||
Colour Tone Extra Warm White | ||
Colour Rendering 82 | ||
Colour Reference 827 | ||
Diameter 138mm | ||
Number of loops 2 | ||
Luminosity 1375 lm | ||
Life Hours 12000h | ||
Related links
- Osram G24q-1 DULUX Quad Tube Shape CFL Bulb 2700K, Extra Warm White Colour Tone
- Philips Lighting 2G7 Twin Tube Shape CFL Bulb 2700K, Warm White Colour Tone
- Philips Lighting 2G7 Twin Tube Shape CFL Bulb 2700K, Warm White Colour Tone
- Philips Lighting G23 Twin Tube Shape CFL Bulb 2700K, Warm White Colour Tone
- Philips Lighting G23 Twin Tube Shape CFL Bulb 2700K, Warm White Colour Tone
- Philips Lighting G23 Twin Tube Shape CFL Bulb 2700K, Warm White Colour Tone
- GE GR10q 2D Shape CFL Bulb 2700K, Cool White Colour Tone
- Philips Lighting GR10q 2D Shape CFL Bulb 2700K, Warm White Colour Tone