Siemens White Change/OFF for Intermediate and OFF Switch, DELTA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
  • Plus 67 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.31
10 - 24$7.02
25 +$6.73

*price indicative

RS Stock No.:
740-8145
Mfr. Part No.:
5TG6201
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Light Switch

Switch Type

Change/OFF for Intermediate and OFF Switch

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

Thermoplastic

Series

DELTA

Range

DELTA

Finish

Shiny

Illumination

Non-Illuminated

Width

55mm

Standards/Approvals

No

Fixing Standard

VDE

Height

55mm

RoHS Status: Exempt

COO (Country of Origin):
ES

Siemens Delta Series Light Switch, 55mm Height, Rocker Light Switch Type - 5TG6201


This light switch is a durable rocker type designed for reliable electrical control. Crafted from thermoplastic material, it features a flush mount design and is part of the Delta series, known for its versatility. Measuring 55mm in height, width, and length, it fits standard mounting boxes seamlessly, providing a sleek finish suitable for various environments.

Features & Benefits


• Non-illuminated design reduces visual distraction

• IP20 rating ensures protection against solid objects

• Constructed from thermoplastic for enhanced durability

• Two-module configuration allows for combined functionalities

Applications


• Ideal for residential and commercial lighting solutions

• Used with electrical switch modules for enhanced control options

• Suitable for installations requiring a clean, modern aesthetic

• Effective in office environments for effective space usage

What is the benefit of using this light switch in commercial settings?


The thermoplastic construction offers both durability and resistance to wear, making it suitable for high-traffic areas while maintaining a professional appearance. Its IP20 rating also suits environments where dust and solid objects are minimal.

Can this be used alongside other switches from the Delta series?


Yes, it is designed to be compatible with various framework options in the Delta series, allowing for custom combinations with different styles and functionalities.

How does the flush mount design contribute to its performance?


The flush mount design integrates seamlessly with walls, preventing any protrusions that could lead to accidental activation. This minimises the risk of damage and enhances overall aesthetic appeal.

What installation standards does this light switch meet?


It is certified to VDE standards, ensuring safety and compliance with industry regulations for electrical installations.

Rockers, i-system DELTA range


Rockers of the i-system product range can be combined with the Frames from the DELTA line product range

Titanium white

All components of the i-system DELTA product range can be combined with the Frames from the DELTA line product range

Flush mounting switch range DELTA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy